• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Permanent magnet Rod (L x W x H) 20 x 10 x 4 mm N35 1.21 T (max) Temperature limit (max.): 80 °C

Image similar
Product type
Permanent magnet
Enclosure type
Rod
Material
N35
Length
20 mm
Width
10 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.49 / piece)
€ 4.39
-43 %
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

NdFeB magnet

  • Extremely strong
  • Many possible applications

Our service for you

Technical specifications

  • Magnetic flux: 58 x 10 -6 Wb
  • Density: 7.5 g/cm³
Product type

Permanent magnet

Type

503622

Enclosure type

Rod

Features

w/o enclosure

Material

N35

Temperature limit (max.)

80 °C

Remanence (max.)

1.21 T

Length

20 mm

Width

10 mm

Height

4 mm

Dim

(L x W x H) 20 x 10 x 4 mm

RoHS-compliant

Yes

Material (details)

N 35

Type

Bar magnet

Type

NDFEB bar magnet

Documents & Downloads

Datasheet

Datasheet 503622 Permanent magnet Rod (L x W x H) 20 x 10 x 4 mm N35 1.21 T (max) Temperature limit (max.): 80 °C

User & Safety Instructions

User & Safety Instructions 503622 Permanent magnet Rod (L x W x H) 20 x 10 x 4 mm N35 1.21 T (max) Temperature limit (max.): 80 °C

Description

Perfect for operating small reed switches, sub-miniature reed sensors or Hall switches. Nickel-plated, magnetized

Hints

We sell only high-quality original brands of suitable material quality (advanced Curie temperature). Heating the magnet to above the specified temperature range can reduce its magnetic field strength. The product is made of rare earth elements. These can be subject to enormous fluctuations in material price.

What kind of Permanent Magnets are you looking for?

More interesting products

(*All information is plus legal VAT)