• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Peter Electronic VersiStart II plus 480-65 B, 24VDC 26300.48065 Soft starter Motor power at 400 V 30 kW 480 V AC Nominal

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 415.00 / piece)
€ 415.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Soft start-up devices / soft starter

  • High starting frequency
  • Microcontroller synchronised
  • Two-phase controlled soft starter
  • Optimised soft start-up
  • Current and three-phase reduction with start-up
  • Easy installation, snap-on mounting on 35 mm standard rails (38 to 65A devices), 35 mm and 75 mm standard rails (80 to 105A devices) or directly mountable
  • Integrated bypass relay
  • Parameterization with three potentiometers
  • No network and neutral conductor (N) required
  • Replacement for Stern-/Dreieckschalter Inclusive bulb
  • Control-side push-in terminals
  • Heatsink temperature monitoring
  • Compact design, 55mm to 65A and 81mm to 105A
  • Protection type IP20

Technical specifications

  • Protection class: IP20
  • Control voltage 24 V/DC
  • Insulation voltage 480 V/AC
  • Tightening torque 8 Nm
  • Pollution level: 2
  • Weight: 1.3 kg
Motor voltage

480 V AC

Product type

Soft starter

Motor power at 400 V

30 kW

Nominal voltage

480 V AC

Operating phases

2

Manufacturer part #

26300.48065

Nominal current

65 A

Nominal current - rounded value

65 A

Type

VersiStart II plus 480-65 B, 24VDC

Motor power at 230V / 400V

30 kW

Dim

(L x W x H) 179 x 55 x 179 mm

Connection

Push-in connector

Width

55 mm

Height

179 mm

Length

179 mm

Depth

165 mm

Max. temperature

+60 °C

Min. temperature

-10 °C

Documents & Downloads

Datasheet

Datasheet 3281484 Peter Electronic VersiStart II plus 480-65 B, 24VDC 26300.48065 Soft starter Motor power at 400 V 30 kW 480 V AC Nominal

User & Safety Instructions

User & Safety Instructions 3281484 Peter Electronic VersiStart II plus 480-65 B, 24VDC 26300.48065 Soft starter Motor power at 400 V 30 kW 480 V AC Nominal

Description

The 2-phase soft starter VersiStart II plus (38 - 105A) was developed in order to master all the demanding soft-start and leak-off situations. The most common applications include pumps, fans, packaging machines, conveyor systems and door and door drives. The current and torque reductions achieved during start-up protect the motor from both electrical and mechanical points of view and ensure long-lasting system operation. The robust soft start-up device is extremely flexible and offers an ideal, application-oriented behavior in all operating states. Start and stop behavior can be individually configured via the adjuster, including entry of the start voltage. The main advantages of the 2-phase VersiStart II plus soft starters (38 - 105A) include the high maximum starting frequency, which allows several start-up cycles to be carried out within a very short time without any problems. The motor is protected by comprehensive, integrated protective functions. Permanent calculations of thermal images allow the associated motor to be switched off automatically during overload phases and the circuit to be interrupted to ensure maximum safety for the motor and soft starter. In addition, the soft starter takes over a number of other useful protection tasks, such as the diagnosis of undervoltage in the electronic supply, overheating, phase and ignition errors as well as other problems. Despite comprehensive equipment and performance, the 2-phase soft starter VersiStart II plus (38 - 65A) comes out with a compact housing of only 55 x 179 x 165 mm (width/depth/height) or the soft starter VersiStart II plus (80 - 105A) with 81 x 222 x 180 mm (width/depth/height).

This text is machine translated.

Features

  • The preferred areas of application are:
  • Electric pumps
  • Heat pumps
  • Vacuum Pumps
  • Fans and fans
  • Running cranes
  • Ventilation & Siphoning
  • Compressors
  • Stirrers
  • Centrifugal
  • Saws
  • Conveyor system
  • Wood working machines
  • Grinders
  • Textile machines
  • Packaging machines
  • Printing machine

System requirements

  • Voltage 3 x 400 V AC - 24 V DC

What kind of Soft Starters are you looking for?

More interesting products

(*All information is plus legal VAT)