• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Petzl E103CA00 Battery pack R2

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Weight: 168 g.
  • Battery rechargeable lithium-ion 3200 mAh ( 7.4 V / 23.68 Wh)
  • Charging time: 4 hours
  • Number of loads: 300
  • Watertight: (IP67)
Product type

Battery pack

n.rel.

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3521363 Petzl E103CA00 Battery pack R2

Description

High power battery for the DUO RL headlamp, 3200 mAh (7.4 V / 23.68 Wh). The robust battery has a system for quick connection to the lamp and an energy indicator, which informs about the charging status of the battery.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)