• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Petzl E132AA00 Battery pack CORE PRO EEC: A (A - G)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight: 25 g
  • Operating options 1250 mAh / 3.6 V / 4.5 Wh
  • Charging time: 3.5 hours
Product type

Battery pack

A (A - G)

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3521378 Petzl E132AA00 Battery pack CORE PRO EEC: A (A - G)

User & Safety Instructions

User & Safety Instructions 3521378 Petzl E132AA00 Battery pack CORE PRO EEC: A (A - G)

Description

High capacity lithium-ion rechargeable battery (1250 mAh / 3.6 V / 4.5 Wh) for the PIXA R headlamp. It guarantees high light output even under cold conditions. Thanks to the external charging contact points and the associated cable, it can be charged without being removed from the lamp A recharging outside of the lamp is also possible. The CORE PRO battery is a cost effective solution as a main power supply or as a second battery.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)