• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pfannenberg Alu filter matt Filter (W x H x D) 350 x 390 x 30 mm 1 pc(s)

EAN:
Part number:
Item no:
1/2
Product type
Filter
Width
350 mm
Height
390 mm
Depth
30 mm
Type
Alu filter matt
Dispatches on Thu 29 Oct

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Filter

Type

Alu filter matt

Compatible with

Pfannenberg

Factory colour

Aluminium

Min. temperature

-40 °C

Max. temperature

100 °C

IP24

Width

350 mm

Height

390 mm

Depth

30 mm

Dim

(W x H x D) 350 x 390 x 30 mm

Content

1 pc(s)

Material

Aluminium

Aluminium

350 mm

390 mm

30 mm

G2

Aluminium

IP24

-40-100 °C

TRUE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3335183 Pfannenberg Alu filter matt Filter (W x H x D) 350 x 390 x 30 mm 1 pc(s)

Description

The Pfannenberg aluminum filters provide protection against overheating, short-circuit and fire and are essential for daily operation. They prevent unplanned outages and associated costs.
The filter mats in combination with the patented filter fans from Pfannenberg ensure the desired protection class IP54.

This text is machine translated.

What kind of Electrical Enclosure Ventilation are you looking for?

More interesting products

(*All information is plus legal VAT)