
Number
Total (€ 1,509.00 / piece)
€ 1,509.00
incl. VAT
14-day return policy included
Technical specifications
- With temperature control: Yes
- Master/slave function: No.
- With heating function: No.
- Packaging type
Piece
- Product type
Air con
- Type
DTI 9021 230V SC 7035
- Operating voltage
230 V AC
320 W
- Air flow rate
282 m³/h
- Compatible with
uniwersalny
- Factory colour
White
- Connection
Spring-loaded connector
- Width
385 mm
- Height
329 mm
- Depth
252 mm
- Dim
(W x H x D) 385 x 329 x 252 mm
- Weight
17 kg
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2181624 Pfannenberg DTI 9021 230V SC 7035 Air con 230 V AC 320 W (W x H x D) 385 x 329 x 252 mm Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2181624 Pfannenberg DTI 9021 230V SC 7035 Air con 230 V AC 320 W (W x H x D) 385 x 329 x 252 mm Piece 1 pc(s)




























