
Technical specifications
- Product type
Cooler
- Type
DTT 6201 230V MC 7035
- Features
Fan
- Operating voltage
230 V AC
1080 W
- Air flow rate
590 m³/h
- Compatible with
uniwersalny
- Min. temperature
15 °C
- Max. temperature
55 °C
- Width
588 mm
- Height
451 mm
- Depth
393 mm
- Dim
(W x H x D) 588 x 451 x 393 mm
- Content
1 pc(s)
588 mm
Other
451 mm
393 mm
AC
FALSE
TRUE
TRUE
15-55 °C
230-230 V
230-230 V
1080 W
FALSE
590-590 m³/h
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3335233 Pfannenberg DTT 6201 230V MC 7035 Cooler 230 V AC 1080 W (W x H x D) 588 x 451 x 393 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3335233 Pfannenberg DTT 6201 230V MC 7035 Cooler 230 V AC 1080 W (W x H x D) 588 x 451 x 393 mm 1 pc(s)
Description
The DTT roof structure of cooling units have a unique, patented condensate management.
The innovative arrangement of the cooling circuits represents the function of conventional roof cooling devices
Literally on the head and reliably prevents condensate from entering the switch cabinet.
Fits the cabinets of every manufacturer and is available in 3 sizes and 6 power levels.
Multi Controller (MC): Energy-saving switching mode makes possible by means of an additional sensor
An internal fan cut-off depending on demand.
Robust steel plate cover (no plastic) for industrial environments, in various
Colours can be painted.
Easy to service and maintain thanks to easy and tool-free mounting and
The front removable hood that allows quick access to the components.
This text is machine translated.























