• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pfannenberg FLH 100 rad.heater 100W 24 DC Radiant heating 24 V DC (max) 100 W (L x W x H) 177 x 60 x 70 mm 1 pc(s)

1/4
Product type
Radiant heating
Connection
Plug & Clip
Max. operating voltage
24 V DC
Type
FLH 100 rad.heater 100W 24 DC
Features
w/o fan
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • With fan: No.
  • With room thermostat: No.
Product type

Radiant heating

Type

FLH 100 rad.heater 100W 24 DC

Features

w/o fan

Connection

Plug & Clip

Max. operating voltage

24 V DC

Operating voltage

24 V DC (max)

100 W

IP20

Mounting type

35mm section rail mount

Length

177 mm

Width

60 mm

Height

70 mm

Dim

(L x W x H) 177 x 60 x 70 mm

Operating temperature (max.)

+70 °C

Operating temperature (min.)

-40 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2181576 Pfannenberg FLH 100 rad.heater 100W 24 DC Radiant heating 24 V DC (max) 100 W (L x W x H) 177 x 60 x 70 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2181576 Pfannenberg FLH 100 rad.heater 100W 24 DC Radiant heating 24 V DC (max) 100 W (L x W x H) 177 x 60 x 70 mm 1 pc(s)

Description

FLH radiant heaters are mainly used to prevent this
From too low temperatures or too high humidity
In the control cabinet in combination with a thermostat or
Hygrostat inserted. Various services from 10 to 150
Watts ensure that the right heating power is always available
Available. This allows the to be installed in a control cabinet
The total heat required can be distributed as required.

This text is machine translated.

What kind of Electrical Enclosure Heaters are you looking for?

More interesting products

(*All information is plus legal VAT)