• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pfannenberg FLH 150 rad.heater 150W 24 DC Radiant heating 24 V DC (max) 150 W (L x W x H) 252 x 60 x 70 mm Piece 1 pc(s)

1/4
Packaging type
Piece
Product type
Radiant heating
Connection
Plug & Clip
Max. operating voltage
24 V DC
Type
FLH 150 rad.heater 150W 24 DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • With fan: No.
  • With room thermostat: No.
Packaging type

Piece

Product type

Radiant heating

Type

FLH 150 rad.heater 150W 24 DC

Features

w/o thermostat

Connection

Plug & Clip

Max. operating voltage

24 V DC

Operating voltage

24 V DC (max)

150 W

IP20

Mounting type

35mm section rail mount

Length

252 mm

Width

60 mm

Height

70 mm

Dim

(L x W x H) 252 x 60 x 70 mm

Operating temperature (max.)

+70 °C

Operating temperature (min.)

-40 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2181578 Pfannenberg FLH 150 rad.heater 150W 24 DC Radiant heating 24 V DC (max) 150 W (L x W x H) 252 x 60 x 70 mm Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2181578 Pfannenberg FLH 150 rad.heater 150W 24 DC Radiant heating 24 V DC (max) 150 W (L x W x H) 252 x 60 x 70 mm Piece 1 pc(s)

Description

FLH radiant heaters are mainly used to prevent this
From too low temperatures or too high humidity
In the control cabinet in combination with a thermostat or
Hygrostat inserted. Various services from 10 to 150
Watts ensure that the right heating power is always available
Available. This allows the to be installed in a control cabinet
The total heat required can be distributed as required.

This text is machine translated.

What kind of Electrical Enclosure Heaters are you looking for?

More interesting products

(*All information is plus legal VAT)