
Number
Total (€ 89.99 / piece)
€ 89.99
incl. VAT
14-day return policy included
Technical specifications
- Wall mounting: No.
- Designed as insert fan: No.
- Fan change: Yes
- Roof fan: No.
- With filter: No.
- EMC version: No.
- Mounting type: Screw fixing
- Suitable for 19" (482.6 mm) mounting: No.
- RAL number: -
- Packaging type
Piece
- Product type
Enclosure fan
- Type
PEF 180 fan holder 230V
- Features
Fan
- Operating voltage
230 V AC
19 W
- Air flow rate
160 m³/h
- Compatible with
uniwersalny
- Factory colour
Silver
IP20
- Connection
Open end cable
- Width
205 mm
- Height
55 mm
- Depth
160 mm
- Dim
(W x H x D) 205 x 55 x 160 mm
- Weight
200 g
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2181472 Pfannenberg PEF 180 fan holder 230V Enclosure fan 230 V AC 19 W (W x H x D) 205 x 55 x 160 mm Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2181472 Pfannenberg PEF 180 fan holder 230V Enclosure fan 230 V AC 19 W (W x H x D) 205 x 55 x 160 mm Piece 1 pc(s)

























