
Number
Total (€ 81.99 / piece)
€ 81.99
incl. VAT
Only 6 Piece(s) available
Technical specifications
- Wall mounting: Yes
- Designed as insert fan: No.
- Fans: No.
- Roof fan: No.
- With filter: Yes
- EMC version: No.
- Mounting type: Snap-on mounting
- Suitable for 19" (482.6 mm) mounting: No.
- RAL number: 7035
- Product type
Enclosure fan
- Type
PF 11000 230V 54 7035
- Features
incl. filter
- Operating voltage
230 V AC
11 W
- Noise emission (max.)
33 dBa
- Air flow rate
25 m³/h
- Compatible with
uniwersalny
- Factory colour
Grey
IP54
- Connection
Open end cable
- Cable length
31.00 cm
- Width
109 mm
- Height
109 mm
- Depth
66 mm
- Dim
(W x H x D) 109 x 109 x 66 mm
- Weight
600 g
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2181475 Pfannenberg PF 11000 230V 54 7035 Enclosure fan 230 V AC 11 W (W x H x D) 109 x 109 x 66 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2181475 Pfannenberg PF 11000 230V 54 7035 Enclosure fan 230 V AC 11 W (W x H x D) 109 x 109 x 66 mm 1 pc(s)





































