• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pfannenberg PF 11000 24DC 54 7035 Fan and filter 24 V DC (W x H x D) 109 x 109 x 53 mm 1 pc(s)

1/6
Product type
Fan and filter
Operating voltage
24 V DC
Width
109 mm
Height
109 mm
Depth
53 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Colour: grey
Product type

Fan and filter

Type

PF 11000 24DC 54 7035

Features

splashproof

Operating voltage

24 V DC

Compatible with

Pfannenberg

IP54

Width

109 mm

Height

109 mm

Depth

53 mm

Dim

(W x H x D) 109 x 109 x 53 mm

Content

1 pc(s)

RAL no.

7035

Mounting type

Section rail mount

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3779569 Pfannenberg PF 11000 24DC 54 7035 Fan and filter 24 V DC (W x H x D) 109 x 109 x 53 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3779569 Pfannenberg PF 11000 24DC 54 7035 Fan and filter 24 V DC (W x H x D) 109 x 109 x 53 mm 1 pc(s)

Conformity certificate

Conformity certificate 3779569 Pfannenberg PF 11000 24DC 54 7035 Fan and filter 24 V DC (W x H x D) 109 x 109 x 53 mm 1 pc(s)

Conformity certificate 3779569 Pfannenberg PF 11000 24DC 54 7035 Fan and filter 24 V DC (W x H x D) 109 x 109 x 53 mm 1 pc(s)

Conformity certificate 3779569 Pfannenberg PF 11000 24DC 54 7035 Fan and filter 24 V DC (W x H x D) 109 x 109 x 53 mm 1 pc(s)

Description

The 4. Generation of the Pfannenberg filter fan combines all the advantages from over 60 years of experience. The use of filter fans is the most efficient and cost-effective way to cool the control cabinet at low ambient temperatures.
 
The lid of this product has the color RAL7035 (light gray).

The advantages of the entire series at a glance:
- High air flow (19 - 845 m3/h) in a small space and low energy consumption
- Available as standard in RAL 7035 gray and RAL 9011 black
- IP-54 protection, closed frame prevents entry of unfiltered air
- Patented tool-free 4-corner snap mechanism allows for installation in seconds and ensures secure hold
- Foamed seal simplifies assembly
- Easy filter mat change in seconds thanks to optimized front cover
- Flat design and neutral design make perfect machine integration possible
- The filter fans can be retrofitted in most applications because the mounting cutouts are compatible


This text is machine translated.

What kind of Electrical Enclosure Ventilation are you looking for?

More interesting products

(*All information is plus legal VAT)