
Technical specifications
- Colour: grey
- Product type
Fan and filter
- Type
PF 22000 24DC 54 7035
- Features
splashproof
- Operating voltage
24 V DC
- Compatible with
Pfannenberg
- Factory colour
Grey
IP54
- Width
145 mm
- Height
145 mm
- Depth
69 mm
- Dim
(W x H x D) 145 x 145 x 69 mm
- Content
1 pc(s)
- RAL no.
7035
- Mounting type
Section rail mount
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3779574 Pfannenberg PF 22000 24DC 54 7035 Fan and filter 24 V DC (W x H x D) 145 x 145 x 69 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3779574 Pfannenberg PF 22000 24DC 54 7035 Fan and filter 24 V DC (W x H x D) 145 x 145 x 69 mm 1 pc(s)
Conformity certificate
Conformity certificate 3779574 Pfannenberg PF 22000 24DC 54 7035 Fan and filter 24 V DC (W x H x D) 145 x 145 x 69 mm 1 pc(s)
Conformity certificate 3779574 Pfannenberg PF 22000 24DC 54 7035 Fan and filter 24 V DC (W x H x D) 145 x 145 x 69 mm 1 pc(s)
Conformity certificate 3779574 Pfannenberg PF 22000 24DC 54 7035 Fan and filter 24 V DC (W x H x D) 145 x 145 x 69 mm 1 pc(s)
Description
The lid of this product has the color RAL7035 (light gray).
The advantages of the entire series at a glance:
- High air flow (19 - 845 m3/h) in a small space and low energy consumption
- Available as standard in RAL 7035 gray and RAL 9011 black
- IP-54 protection, closed frame prevents entry of unfiltered air
- Patented tool-free 4-corner snap mechanism allows for installation in seconds and ensures secure hold
- Foamed seal simplifies assembly
- Easy filter mat change in seconds thanks to optimized front cover
- Flat design and neutral design make perfect machine integration possible
- The filter fans can be retrofitted in most applications because the mounting cutouts are compatible
- Approvals: CURus, EAC, CAS
This text is machine translated.
























