• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pfannenberg PF 32000 24DC 54 7035 EMC Enclosure fan 24 V DC 5 W (W x H x D) 202 x 202 x 87 mm Piece 1 pc(s)

1/5
Packaging type
Piece
Product type
Enclosure fan
Operating voltage
24 V DC
Power
5 W
Noise emission (max.)
40 dBa
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 299.00 / piece)
€ 299.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Wall mounting: Yes
  • Designed as insert fan: No.
  • Fans: No.
  • Roof fan: No.
  • With filter: Yes
  • EMC design: Yes
  • Mounting type: Snap-on mounting
  • Suitable for 19" (482.6 mm) mounting: No.
  • RAL number: 7035
Packaging type

Piece

Product type

Enclosure fan

Type

PF 32000 24DC 54 7035 EMC

Features

EMC

Operating voltage

24 V DC

5 W

Noise emission (max.)

40 dBa

Air flow rate

110 m³/h

Compatible with

uniwersalny

Factory colour

Grey

IP54

Connection

Open end cable

Cable length

31.00 cm

Width

202 mm

Height

202 mm

Depth

87 mm

Dim

(W x H x D) 202 x 202 x 87 mm

Weight

200 g

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2181521 Pfannenberg PF 32000 24DC 54 7035 EMC Enclosure fan 24 V DC 5 W (W x H x D) 202 x 202 x 87 mm Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2181521 Pfannenberg PF 32000 24DC 54 7035 EMC Enclosure fan 24 V DC 5 W (W x H x D) 202 x 202 x 87 mm Piece 1 pc(s)

What kind of Electrical Enclosure Ventilation are you looking for?

More interesting products

(*All information is plus legal VAT)