
Technical specifications
- Wall mounting: Yes
- Designed as insert fan: No.
- Fans: No.
- Roof fan: No.
- With filter: Yes
- EMC version: No.
- Mounting type: Snap-on mounting
- Suitable for 19" (482.6 mm) mounting: No.
- RAL number: 7035
- Packaging type
Piece
- Product type
Enclosure fan
- Type
PF 65000 SL 230V 55 UV 7035
- Features
incl. filter
- Operating voltage
230 V AC
64 W
- Noise emission (max.)
69 dBa
- Air flow rate
500 m³/h
- Compatible with
uniwersalny
- Factory colour
Grey
IP55
- Connection
Spring-loaded terminal
- Width
320 mm
- Height
320 mm
- Depth
131 mm
- Dim
(W x H x D) 320 x 320 x 131 mm
- Weight
3.7 kg
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2181513 Pfannenberg PF 65000 SL 230V 55 UV 7035 Enclosure fan 230 V AC 64 W (W x H x D) 320 x 320 x 131 mm Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2181513 Pfannenberg PF 65000 SL 230V 55 UV 7035 Enclosure fan 230 V AC 64 W (W x H x D) 320 x 320 x 131 mm Piece 1 pc(s)


































