• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pfannenberg PFA 20000 54 9011 Fan and filter (W x H x D) 145 x 145 x 31 mm Piece 1 pc(s)

1/5
Packaging type
Piece
Product type
Fan and filter
Width
145 mm
Height
145 mm
Depth
31 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • EMC version: No.
  • Material: Plastic
  • With filter mat: Yes
Packaging type

Piece

Product type

Fan and filter

Type

PFA 20000 54 9011

Features

incl. filter

Compatible with

uniwersalny

Factory colour

Black

Min. temperature

-40 °C

Max. temperature

55 °C

Width

145 mm

Height

145 mm

Depth

31 mm

Dim

(W x H x D) 145 x 145 x 31 mm

Weight

180 g

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2181530 Pfannenberg PFA 20000 54 9011 Fan and filter (W x H x D) 145 x 145 x 31 mm Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2181530 Pfannenberg PFA 20000 54 9011 Fan and filter (W x H x D) 145 x 145 x 31 mm Piece 1 pc(s)

What kind of Electrical Enclosure Ventilation are you looking for?

More interesting products

(*All information is plus legal VAT)