• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pfannenberg PFH 650 230V Enclosure fan heater 230 V AC (max) 650 W (L x W x H) 126 x 88 x 142 mm Piece 1 pc(s)

1/4
Packaging type
Piece
Product type
Enclosure fan heater
Connection
Plug & Clip
Max. operating voltage
230 V AC
Type
PFH 650 230V
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • With fan: Yes
  • With room thermostat: No.
Packaging type

Piece

Product type

Enclosure fan heater

Type

PFH 650 230V

Features

Fan

Connection

Plug & Clip

Max. operating voltage

230 V AC

Operating voltage

230 V AC (max)

650 W

IP20

Mounting type

35mm section rail mount

Length

126 mm

Width

88 mm

Height

142 mm

Dim

(L x W x H) 126 x 88 x 142 mm

Operating temperature (max.)

+70 °C

Operating temperature (min.)

-40 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2181604 Pfannenberg PFH 650 230V Enclosure fan heater 230 V AC (max) 650 W (L x W x H) 126 x 88 x 142 mm Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2181604 Pfannenberg PFH 650 230V Enclosure fan heater 230 V AC (max) 650 W (L x W x H) 126 x 88 x 142 mm Piece 1 pc(s)

Description

Compact heating fan 650–1200 W.

Large performance/volume ratio ⇒ slim, compact design
Large heating power range in one housing (200–1200 W)
Fast heating through PTC technology
Wall and DIN rail mounting
Low surface temperature
Finger protection at the inlet and outlet
Fixed-value thermostat can be integrated

This text is machine translated.

What kind of Electrical Enclosure Heaters are you looking for?

More interesting products

(*All information is plus legal VAT)