• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pfannenberg PRH 010-M 10W Radiant heating 110 - 250 V AC 10 W (L x W x H) 110 x 110 x 50 mm Piece 1 pc(s)

1/4
Packaging type
Piece
Product type
Radiant heating
Connection
Open end cable
Max. operating voltage
250 V AC
Type
PRH 010-M 10W
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • With fan: No.
  • With room thermostat: No.
Packaging type

Piece

Product type

Radiant heating

Type

PRH 010-M 10W

Features

w/o thermostat

w/o fan

Connection

Open end cable

Cable length

3.00 m

Min. operating voltage

110 V AC

Max. operating voltage

250 V AC

Operating voltage

110 - 250 V AC

10 W

IP54

Mounting type

35mm section rail mount

Length

110 mm

Width

110 mm

Height

50 mm

Dim

(L x W x H) 110 x 110 x 50 mm

Operating temperature (max.)

+70 °C

Operating temperature (min.)

-40 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2181617 Pfannenberg PRH 010-M 10W Radiant heating 110 - 250 V AC 10 W (L x W x H) 110 x 110 x 50 mm Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2181617 Pfannenberg PRH 010-M 10W Radiant heating 110 - 250 V AC 10 W (L x W x H) 110 x 110 x 50 mm Piece 1 pc(s)

Description

Mini radiation heaters

The PRH series of mini radiation heaters consists of three versions with heating capacities of 10, 20 and 30 watts.
The mini-heaters from Pfannenberg are particularly suitable for use in small housings or for the point heating of sensitive areas.

This text is machine translated.

What kind of Electrical Enclosure Heaters are you looking for?

More interesting products

(*All information is plus legal VAT)