• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pfannenberg Visuo-acoustic signalling device LED PY L-M / PY L-M-RGB RGB Flasher 24 V AC 101 dBa

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 399.00 / piece)
€ 399.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type of acoustic signal transmitter: Sound transducer
  • Type of acoustic signal: Programmable
  • Type of optical signal: Other
  • Housing color: Grey
  • Calotte color: White
  • Volume 100 dB
  • Power: 21.3 W
  • Light type: LED
  • Mounting type: Other
  • Nominal voltage: 24 V/AC
  • Protection class (IP) IP66
  • Power consumption 0,227 A
Product type

Visuo-acoustic signalling device

Operating voltage

24 V AC

Max. current consumption

0.227 A

Colour

RGB

Signal type

Flasher

Height

124 mm

Features

LED

IP66

No. of tones

8

Dim

(W x H x D) 166 x 124 x 114 mm

Case colour

Grey

Depth

114 mm

Width

166 mm

Lighted picture

Flash

Material

Polycarbonate (PC)

Type

PY L-M / PY L-M-RGB

Noise emission (max.)

101 dBa

Calotte colour

White

21.3 W

Volume

100 dB

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2890822 Pfannenberg Visuo-acoustic signalling device LED PY L-M / PY L-M-RGB RGB Flasher 24 V AC 101 dBa

User & Safety Instructions

User & Safety Instructions 2890822 Pfannenberg Visuo-acoustic signalling device LED PY L-M / PY L-M-RGB RGB Flasher 24 V AC 101 dBa

Description

RGB LED light with sound generator with white hood and gray base in elegant pyramid design. Light colors yellow, red, green and blue can be set freely in just one device.
- The LED light of the PYRA series is not only suitable for many applications, but also for its safe and easy installation
- Can be mounted via external lugs or internal holes
- Polycarbonate impact-resistant dome
- Various types of signal and flashing speeds are selectable Flashing light 1 Hz / 2 Hz, Flash light (0.1/0.5/0.75/1/2 Hz)
- Max. Sound level 101 dB (A)
- Volume control max. -20 dB
- 8 different tones can be set
- Dimensions: L x W x H: 114 x 166 x 124mm
- Maximum visibility 111m
- Case colors: Grey (RAL 7035)
- 7 hood colors: Clear, white, yellow, orange, red, green, blue
- Ambient temperatures: -40C to +55C. Suitable for all applications and applications
- Electrical contact only in the assembled base. Cables can be connected according to the principle 'junction box'. No '3-hand' mounting (device - screwdriver - strand). No tension/pressure on the clamping points or other components, no 'squeezing' of the lines

This text is machine translated.

More interesting products

(*All information is plus legal VAT)