• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pfannenberg Visuo-acoustic signalling device Xenon PY X-LA-15 24 DC YE 7035 Yellow Programmable 24 V DC 103 dB

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 535.00 / piece)
€ 535.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: Construction
  • Bulb: Xenon
  • Type of acoustic signal: Programmable
  • Sound pressure level 103 dB
Product type

Visuo-acoustic signalling device

Operating voltage

24 V DC

Max. current consumption

0.56 A

Factory colour

Yellow

Colour

Yellow

Signal type

Programmable

Features

Xenon

IP66

No. of tones

8

Case colour

Grey

Lighted picture

Xenon flash

Type

PY X-LA-15 24 DC YE 7035

Flash capacity

10 Ws

Noise emission (max.)

103 dB

Calotte colour

Yellow

Acoustic signal

Sound generator

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2181788 Pfannenberg Visuo-acoustic signalling device Xenon PY X-LA-15 24 DC YE 7035 Yellow Programmable 24 V DC 103 dB

User & Safety Instructions

User & Safety Instructions 2181788 Pfannenberg Visuo-acoustic signalling device Xenon PY X-LA-15 24 DC YE 7035 Yellow Programmable 24 V DC 103 dB

Description

The 103 dB(A) sound sensor supports the optical alarm; both signals can be controlled separately
Huge 3D coverage area, more than twice the size of a 10J flashlight
Simple and safe mounting development for error-free installation in the shortest possible time
8 different tones are available and the volume can be reduced by up to 20 dB, for adaptation to different industrial and environmental conditions

This text is machine translated.

More interesting products

(*All information is plus legal VAT)