• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pfannenberg Visuo-acoustic signalling device Xenon PY X-MA-05 230V AC RD RAL7035 Red Programmable 230 V AC 100 dB

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 369.00 / piece)
€ 369.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: Construction
  • Bulb: Xenon
  • Type of acoustic signal: Programmable
  • Sound pressure level 100 dB
Product type

Visuo-acoustic signalling device

Operating voltage

230 V AC

Max. current consumption

0.12 A

Factory colour

Red

Colour

Red

Signal type

Programmable

Features

Xenon

IP66

Case colour

Grey

Lighted picture

Xenon flash

Type

PY X-MA-05 230V AC RD RAL7035

Noise emission (max.)

100 dB

Calotte colour

Red

Acoustic signal

Sound generator

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2181748 Pfannenberg Visuo-acoustic signalling device Xenon PY X-MA-05 230V AC RD RAL7035 Red Programmable 230 V AC 100 dB

User & Safety Instructions

User & Safety Instructions 2181748 Pfannenberg Visuo-acoustic signalling device Xenon PY X-MA-05 230V AC RD RAL7035 Red Programmable 230 V AC 100 dB

Description

Safer; incorrect mounting is practically impossible
Faster; significantly shorter assembly times
More economical; maximum possible signaling range through effective Xenon technology
Mounting option via external brackets or internal holes
Four different flash frequencies can be selected via DIP switch
Electronic constant current control for 24 V AC/DC devices to avoid load fluctuations
With inrush current reduction and undervoltage detection as standard
Flash lights can be synchronized with each other
Separate control of lamp and sound sensor possible

This text is machine translated.

More interesting products

(*All information is plus legal VAT)