• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 14406040 Hard metal file Length 50 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Shape: RoundTeeth per cm: 8 pieces
Product type

Carbide file

Material suitability

Steel

Dim

(Ø x L) 12 mm x 50 mm

Length

50 mm

(Ø)

12 mm

UKCA

not relevant

Description

Round hard metal files for processing concave forms and for processing of inner radii, e.g. B. Leak-proof edges Round hard metal files with all-round teeth. The holder in the HMFH 51 R file holder is designed in such a way that the files can be moved around the own axis in 60º steps.Drive types:- Manual insertMaterial:- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel- Steels up to 1,200 N/mm2 (< 38 HRC)- Steel- Steels up to 1,200 N/mm2 (< 38 HRC)Product advantages:- The unique tooth geometry guarantees the best work results.- 360º use possible.

This text is machine translated.