• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 14410132 Hard metal file Length 132 mm 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Shape: FlatChip breaker: 1 page without, 1 page withTeeth per cm: 5 pieces
Product type

Carbide file

Material suitability

Steel

Dim

(L x W x H) 132 x 7 x 20 mm

Length

132 mm

Width

7 mm

Height

20 mm

UKCA

not relevant

Description

Flat hard metal files for processing flat and convex surfaces.Drive types:- Manual insertApplication refrence:- Use hard metal filers without chipping to obtain a very high surface finish.- Use hard metal filers with chip scrapers to obtain high material removal.- Files made of carbide can be re-sharpened.Material:- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel- Steels up to 1,200 N/mm2 (< 38 HRC)- Steel- Steels up to 1,200 N/mm2 (< 38 HRC)Product advantages:- Best work results thanks to radial and spherical tooth progression.

This text is machine translated.