
Number
Total (€ 59.99 / piece)
€ 59.99
incl. VAT
Only 7 Piece(s) available
Technical specifications
- Machining tasks: Fine machining, very fine cleaning, corrections in tool and mold making, sharpening of cutting tools
- Machined materials: Steel, cast steel, stainless steel (INOX), non-ferrous metals, cast iron
- Teeth: MICRO
- Product type
Burr
- Compatible with (details)
Flexible shaft drive
Straight grinder
Robots
Machine tool
- Type
Roller
- Material
Carbide metal
- Shank Ø
6 mm
- Length
65 mm
- Working length
25 mm
- Content
1 pc(s)
- (Ø)
12 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2345746 PFERD TOOLS 21105376 Burr Carbide metal Roller Length 65 mm Product size (Ø) 12 mm Working length 25 mm Shank diameter 6
Description
Round-shaped milling pin according to DIN 8032. Combination of cylindrical and spherical geometries.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 62.78*
What kind of Milling Machines are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































