• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 21901501 Burr set Carbide metal Shank diameter 3 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 335.00 / piece)
€ 335.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Machining tasks: Milling, egalising, deburring, creating breakthroughs, surface processing, Welding seam processing
  • Machinable materials: Cast iron, steel, stainless steel (INOX) and highly heat-resistant materials such as nickel base, cobalt base alloys
  • Teeth: 5
Product type

Burr set

Compatible with (details)

Flexible shaft drive

Straight grinder

Robots

Machine tool

Material

Carbide metal

Shank Ø

3 mm

Content

1 pc(s)

(Ø)

3 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1884402 PFERD TOOLS 21901501 Burr set Carbide metal Shank diameter 3 mm

Description

The Set 1501 teeth 5 contains 15 hard metal small milling pins in the most commonly used shapes and sizes for general applications. The break-proof plastic box protects the tools from dirt and damage.

This text is machine translated.

Scope of delivery

  • 1 set 1501 teeth 5 with 15 small carbide milling pins in the most common shapes and dimensions
  • Plastic box

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)