• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 41120612 Grinding disc Diameter 25 mm Grit size=120 20 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Width 6 mmOpt RPM from: 15000 RPMMax. RPM 22900 RPMAbrasive:A
Product type

Grinding disc

(Ø)

25 mm

Bore Ø

3 mm

Grit size

120

Material suitability

Aluminium

Brass

Stainless steel

Copper

Brass

Cast steel

Steel

Titanium

Zinc

Thickness

6

Content

20 pc(s)

Rotational speed (max.)

22900 U/min

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2440031 PFERD TOOLS 41120612 Grinding disc Diameter 25 mm Grit size=120 20 pc(s)

Description

For fine grinding of small areas with peripheral grinding.Drive types:- Flexible shaft drive- Straight grinderUses:- Step-by-step fine grindingMaterial:- Aluminium- Cobalt base alloys- Nickel base alloys (e.g. B. Inconell and Hasteloy)- Bronze- Titanium- Titanium alloys- Copper- Brass- Zinc- Stainless steel (INOX)- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel materials with a hardness of more than 54 HRC- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel

This text is machine translated.