User & Safety Instructions 2440037 PFERD TOOLS 41130006 Grinding disc Diameter 115 mm Grit size=60 5 pc(s)
Description
For fine grinding of large surfaces in head ground.Drive types:- Angle grinder- Battery angle grinderUses:- Structuring (matting, line matting and satinating)- Step-by-step fine grindingApplication refrence:- Preferably use on slowly running angle grinders.Material:- Aluminium- Copper- Brass- Zinc- Stainless steel (INOX)- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel materials with a hardness of more than 54 HRC- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel
This text is machine translated.
Description
For fine grinding of large surfaces in head ground.Drive types:- Angle grinder- Battery angle grinderUses:- Structuring (matting, line matting and satinating)- Step-by-step fine grindingApplication refrence:- Preferably use on slowly running angle grinders.Material:- Aluminium- Copper- Brass- Zinc- Stainless steel (INOX)- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel materials with a hardness of more than 54 HRC- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel