• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 42000031 Sanding Discs Diameter 100 mm

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Grain size 180 mOpt RPM from: 3800 RPMMax. RPM 12000 RPMAbrasive:A
Product type

Sanding disc mount

(Ø)

100 mm

Content

10 pc(s)

Description

Universally suitable for surface treatment of medium and large surfaces of metals, for example B. Elimination of pre-grinding marks, removal of oxidation and light deburring work. Achieve matte and semi-gloss surfaces.Drive types:- Angle grinder- Battery angle grinderUses:- Roughing- Deburr- Surface treatment- Clean- Weld seam processing- Structuring (matting, line matting and satinating)- Step-by-step fine grindingApplication refrence:- For best performance at a recommended cutting speed of 15 - 20 m/s. An ideal compromise is achieved between removal power, surface quality, thermal load of the workpiece and tool wear.- When grinding, the addition of oil or water brings an even finer surface, cooler finish and higher service life.Material:- Aluminium- Cobalt base alloys- Nickel base alloys (e.g. B. Inconell and Hasteloy)- Bronze- Titanium- Titanium alloys- Copper- Brass- Stainless steel (INOX)- Thermoplastic- Fibre-reinforced thermoplastics (GRP, CFK)- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel materials with a hardness of more than 54 HRC- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steelProduct advantages:- Low wear due to high tensile strength.- No addition of the tool due to the open structure of the nonwovens.

This text is machine translated.