• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 42759031 Sanding Discs Diameter 75 mm

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: SoftWidth 6 mmGrain size: G (coarse)Opt RPM from: 6400 RPMMax. RPM 12500 RPMAbrasive:A
Product type

Sanding disc mount

(Ø)

75 mm

Content

25 pc(s)

UKCA

not relevant

Description

To achieve a very fine, homogeneous cross-section that suffices to prepare the high-gloss polish depending on the requirements. Particularly suitable for processing small and medium surfaces on components made of stainless steel (INOX).The different nonwovens/hardnesses are marked in color:W (soft) = gray (medium hard) = dark blue H (hard) = rotFor more information on nonwoven products in the version PNER, see pages 99–100.Drive types:- Flexible shaft drive- Straight grinder- Angle grinder- Battery angle grinderUses:- Roughing- Deburr- Surface treatment- Clean- Weld seam processing- Structuring (matting, line matting and satinating)- Step-by-step fine grindingMaterial:- Aluminium- Cobalt base alloys- Nickel base alloys (e.g. B. Inconell and Hasteloy)- Bronze- Titanium- Titanium alloys- Copper- Brass- Stainless steel (INOX)- Thermoplastic- Fibre-reinforced thermoplastics (GRP, CFK)- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel materials with a hardness of more than 54 HRC- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel

This text is machine translated.