Suitable for polishing with polishing paste bars, grinding pastes or diamond polishing pastes in the cross-ground grinding of medium and large surfaces.Drive types:- Angle grinder- Battery angle grinderUses:- PolishMaterial:- Aluminium- Cobalt base alloys- Nickel base alloys (e.g. B. Inconell and Hasteloy)- Bronze- Titanium- Titanium alloys- Copper- Brass- Zinc- Stainless steel (INOX)- Thermoplastic- Fibre-reinforced thermoplastics (GRP, CFK)- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel materials with a hardness of more than 54 HRC- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steelProduct advantages:- High cost-effectiveness due to very high service life.- Precise working over the entire life span, as it is very dimensionally stable.
This text is machine translated.
Description
Suitable for polishing with polishing paste bars, grinding pastes or diamond polishing pastes in the cross-ground grinding of medium and large surfaces.Drive types:- Angle grinder- Battery angle grinderUses:- PolishMaterial:- Aluminium- Cobalt base alloys- Nickel base alloys (e.g. B. Inconell and Hasteloy)- Bronze- Titanium- Titanium alloys- Copper- Brass- Zinc- Stainless steel (INOX)- Thermoplastic- Fibre-reinforced thermoplastics (GRP, CFK)- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel materials with a hardness of more than 54 HRC- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steelProduct advantages:- High cost-effectiveness due to very high service life.- Precise working over the entire life span, as it is very dimensionally stable.