• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 42002146 Sanding Discs Diameter 115 mm

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: MH (medium hard)Grain size: FineOpt RPM from: 5000 RPMMax. RPM 8350 RPMGrinding agent: SiC
Product type

Sanding disc mount

(Ø)

115 mm

Content

5 pc(s)

UKCA

not relevant

Description

To achieve a very fine, homogeneous cross-section that suffices to prepare the high-gloss polish depending on the requirements. Particularly suitable for processing large areas on stainless steel components (INOX). The different nonwovens/hardnesses are color-coded: W (soft) = gray, MW (medium soft) = light blue, MH (medium hard) = dark blue, H (hard) = redDrive types:- Angle grinder- Battery angle grinderUses:- Roughing- Deburr- Surface treatment- Clean- Weld seam processing- Structuring (matting, line matting and satinating)- Step-by-step fine grindingApplication refrence:- For best performance at a recommended cutting speed of 15 - 35 m/s. An ideal compromise is achieved between removal power, surface quality, thermal load of the workpiece and tool wear.Material:- Aluminium- Cobalt base alloys- Nickel base alloys (e.g. B. Inconell and Hasteloy)- Bronze- Titanium- Titanium alloys- Copper- Brass- Stainless steel (INOX)- Thermoplastic- Fibre-reinforced thermoplastics (GRP, CFK)- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel materials with a hardness of more than 54 HRC- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steelProduct advantages:- High edge resistance, as it is extremely resistant.- Optimal contour adjustment, since freely profiled.

This text is machine translated.