Suitable for polishing with polishing paste bars, grinding paste or diamond polishing pastes in front of small and middle surfaces.Drive types:- Flexible shaft drive- Straight grinder- Angle grinder- Battery angle grinderUses:- PolishApplication refrence:- Use the COMBIDISC felt ends with a grinding blade holder on flexible shaft drives with an angle handpiece, small compressed air or electric angle grinders.- For best performance at a recommended cutting speed of 5 - 10 m/s. An ideal compromise is achieved between polishing power, thermal load of the workpiece and tool wear.- When changing the polishing paste, insert a new, unused felt end.Material:- Aluminium- Cobalt base alloys- Nickel base alloys (e.g. B. Inconell and Hasteloy)- Bronze- Titanium- Titanium alloys- Copper- Brass- Zinc- Stainless steel (INOX)- Thermoplastic- Fibre-reinforced thermoplastics (GRP, CFK)- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel materials with a hardness of more than 54 HRC- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel
This text is machine translated.
Description
Suitable for polishing with polishing paste bars, grinding paste or diamond polishing pastes in front of small and middle surfaces.Drive types:- Flexible shaft drive- Straight grinder- Angle grinder- Battery angle grinderUses:- PolishApplication refrence:- Use the COMBIDISC felt ends with a grinding blade holder on flexible shaft drives with an angle handpiece, small compressed air or electric angle grinders.- For best performance at a recommended cutting speed of 5 - 10 m/s. An ideal compromise is achieved between polishing power, thermal load of the workpiece and tool wear.- When changing the polishing paste, insert a new, unused felt end.Material:- Aluminium- Cobalt base alloys- Nickel base alloys (e.g. B. Inconell and Hasteloy)- Bronze- Titanium- Titanium alloys- Copper- Brass- Zinc- Stainless steel (INOX)- Thermoplastic- Fibre-reinforced thermoplastics (GRP, CFK)- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel materials with a hardness of more than 54 HRC- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel