User & Safety Instructions 2444224 PFERD TOOLS 44270223 Cloth polishing wheel Diameter 22 mm 10 pc(s)
Description
Cloth rings with shaft are used in tool and mold making using polishing pastes for polishing, gloss and high gloss polish. Cloth rings with shank are available in three models: BW (cotton) = very fine high-gloss polish, dusting and gloss FZ (felt cloth) = front and rear polish in combination with appropriate polishing pastes FL (flange) = gloss and polish in connection with appropriate polishing pastesDrive types:- Flexible shaft drive- Straight grinderUses:- PolishApplication refrence:- When polishing, make sure that the tool does not overheat.- Ensure sufficient amount of polishing paste.Material:- Aluminium- Cobalt base alloys- Nickel base alloys (e.g. B. Inconell and Hasteloy)- Bronze- Titanium- Titanium alloys- Copper- Brass- Stainless steel (INOX)- Thermoplastic- Fibre-reinforced thermoplastics (GRP, CFK)- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel materials with a hardness of more than 54 HRC- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel
This text is machine translated.
Description
Cloth rings with shaft are used in tool and mold making using polishing pastes for polishing, gloss and high gloss polish. Cloth rings with shank are available in three models: BW (cotton) = very fine high-gloss polish, dusting and gloss FZ (felt cloth) = front and rear polish in combination with appropriate polishing pastes FL (flange) = gloss and polish in connection with appropriate polishing pastesDrive types:- Flexible shaft drive- Straight grinderUses:- PolishApplication refrence:- When polishing, make sure that the tool does not overheat.- Ensure sufficient amount of polishing paste.Material:- Aluminium- Cobalt base alloys- Nickel base alloys (e.g. B. Inconell and Hasteloy)- Bronze- Titanium- Titanium alloys- Copper- Brass- Stainless steel (INOX)- Thermoplastic- Fibre-reinforced thermoplastics (GRP, CFK)- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel materials with a hardness of more than 54 HRC- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel
This text is machine translated.
What kind of Grinding & Polishing Accessories are you looking for?