• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 44270802 Cloth polishing wheel Diameter 80 mm 5 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • ST designHole-ø 10 mmOpt RPM from: 2500 RPMMax. RPM 7500 RPM
Product type

Cloth polishing wheel

Dim

(Ø) 80 mm

Content

5 pc(s)

(Ø)

80 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2444232 PFERD TOOLS 44270802 Cloth polishing wheel Diameter 80 mm 5 pc(s)

Description

Cloth rings are used with polishing pastes for polish and high-gloss polish. If very smooth surfaces are to be achieved, several or even all versions have to be inserted one after the other.Cloth rings are available in four designs:ST (Sisalcloth) = coarse pre-polishing TH = pre-polishing TW (soft cloth) = glossy polishing/gloss polishingDrive types:- Flexible shaft drive- Straight grinderUses:- PolishApplication refrence:- Pre-polishing of steel and INOX: ST or TH cloth rings with polishing paste PP 1 VP STELOX.- Pre-polishing of aluminum and brass: Cloth rings ST or TH with polishing paste PP 2 VP ALU.- Pre-polishing of non-ferrous metals: Cloth rings ST or TH with polishing paste PP 3 VP NON-FERROUS.- High-gloss polishing of all metals: Cloth rings TW or FL with polishing paste PP 4 HGP UNIVERSAL.- High-gloss polishing of plastics: Cloth rings TW or FL with polishing paste PP 5 HGP PLAST.- TW and FL cloth rings achieve their best performance at a recommended cutting speed of 5–15 m/s.- ST and TH fabric rings achieve their best performance at a recommended cutting speed of 10–15 m/s.Material:- Aluminium- Cobalt base alloys- Nickel base alloys (e.g. B. Inconell and Hasteloy)- Bronze- Titanium- Titanium alloys- Copper- Brass- Stainless steel (INOX)- Thermoplastic- Fibre-reinforced thermoplastics (GRP, CFK)- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel materials with a hardness of more than 54 HRC- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel

This text is machine translated.

What kind of Grinding & Polishing Accessories are you looking for?