• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 44271006 Cloth polishing wheel Diameter 100 mm 5 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design FLHole-ø 10 mmOpt RPM from: 1900 RPMMax. RPM 6100 RPM
Product type

Cloth polishing wheel

Dim

(Ø) 100 mm

Content

5 pc(s)

Material

Aluminium

Brass

Brass

Stainless steel

INOX

GRP

Steel

Titanium alloy

Cast steel

Copper

Thermoplastic

Duroplast

Steel

Cobalt base alloy

Nickel base alloy

Titanium

Show more
Material properties

quenched and tempered

tempered

(Ø)

100 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2444239 PFERD TOOLS 44271006 Cloth polishing wheel Diameter 100 mm 5 pc(s)

Description

Cloth rings are used with polishing pastes for polish and high-gloss polish. If very smooth surfaces are to be achieved, several or even all versions have to be inserted one after the other.Cloth rings are available in four designs:ST (Sisalcloth) = coarse pre-polishing TH = pre-polishing TW (soft cloth) = glossy polishing/gloss polishingDrive types:- Flexible shaft drive- Straight grinderUses:- PolishApplication refrence:- Pre-polishing of steel and INOX: ST or TH cloth rings with polishing paste PP 1 VP STELOX.- Pre-polishing of aluminum and brass: Cloth rings ST or TH with polishing paste PP 2 VP ALU.- Pre-polishing of non-ferrous metals: Cloth rings ST or TH with polishing paste PP 3 VP NON-FERROUS.- High-gloss polishing of all metals: Cloth rings TW or FL with polishing paste PP 4 HGP UNIVERSAL.- High-gloss polishing of plastics: Cloth rings TW or FL with polishing paste PP 5 HGP PLAST.- TW and FL cloth rings achieve their best performance at a recommended cutting speed of 5–15 m/s.- ST and TH fabric rings achieve their best performance at a recommended cutting speed of 10–15 m/s.Material:- Aluminium- Cobalt base alloys- Nickel base alloys (e.g. B. Inconell and Hasteloy)- Bronze- Titanium- Titanium alloys- Copper- Brass- Stainless steel (INOX)- Thermoplastic- Fibre-reinforced thermoplastics (GRP, CFK)- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel materials with a hardness of more than 54 HRC- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel

This text is machine translated.

What kind of Grinding & Polishing Accessories are you looking for?