• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 44270224 Cloth polishing wheel Diameter 22 mm 10 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design FLShape: CylinderOpt RPM from: 13000 RPMMax. RPM 17350 RPMShaft length 40 mm
Product type

Cloth polishing wheel

Shank Ø

2.35 mm

Dim

(Ø) 22 mm

Content

10 pc(s)

Width

10 mm

(Ø)

22 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2444225 PFERD TOOLS 44270224 Cloth polishing wheel Diameter 22 mm 10 pc(s)

Description

Cloth rings with shaft are used in tool and mold making using polishing pastes for polishing, gloss and high gloss polish. Cloth rings with shank are available in three models: BW (cotton) = very fine high-gloss polish, dusting and gloss FZ (felt cloth) = front and rear polish in combination with appropriate polishing pastes FL (flange) = gloss and polish in connection with appropriate polishing pastesDrive types:- Flexible shaft drive- Straight grinderUses:- PolishApplication refrence:- When polishing, make sure that the tool does not overheat.- Ensure sufficient amount of polishing paste.Material:- Aluminium- Cobalt base alloys- Nickel base alloys (e.g. B. Inconell and Hasteloy)- Bronze- Titanium- Titanium alloys- Copper- Brass- Stainless steel (INOX)- Thermoplastic- Fibre-reinforced thermoplastics (GRP, CFK)- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel materials with a hardness of more than 54 HRC- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel

This text is machine translated.

What kind of Grinding & Polishing Accessories are you looking for?