• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 44642001 POLINOX fleece grinding wheel PNL Ø 100 x 50 mm thread M14 A 100 for fine grinding & finish 100 mm

1/4
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

23 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 114.99 / piece)
€ 135.00
-15 %
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Thread: M14
  • Max. RPM: 6000 RPM
  • Opt. Rpm from: 3000 RPM
  • Abrasive: A
  • Machinable materials: Aluminum;cobalt base alloys;nickel base alloys (e.g. Inconell and Hasteloy);bronze;titanium;titanium alloys;copper;brass;zinc;stainless steel (INOX);thermoplastics;fiber reinforced thermosets (GFK, CFK);hardened, tempered steels over 1,200 N/mm² (over 38 HRC);steel materials with a hardness over 54 HRC;steels up to 1,200 N/mm² (< 38 HRC);steel casting
  • Drive types: Angle grinder;Battery angle grinder
Uses

Roughening;deburring;surface processing;cleaning;structuring (matting, line matting and satin finishing);gradual fine grinding

Product type

Abrasive pad

(Ø)

100 mm

Grit size

100

Content

5 pc(s)

Width

50 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2346297 PFERD TOOLS 44642001 POLINOX fleece grinding wheel PNL Ø 100 x 50 mm thread M14 A 100 for fine grinding & finish 100 mm

Description

The abrasive fleece is arranged in a radial pattern of lamellae. The tightly packed lamellae ensure a long service life. The tool is designed for machining medium-sized surfaces on variable-speed angle grinders and throat grinders and can be mounted directly on the drive machine work spindle without any additional clamping equipment.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)