User & Safety Instructions 3047809 PFERD TOOLS 44698507 Grinding bit Diameter 50 mm 1 pc(s)
Information
Information 3047809 PFERD TOOLS 44698507 Grinding bit Diameter 50 mm 1 pc(s)
Description
POLINOX grinding pins are made of polyamide fleece, in which grinding grain is embedded. The sanding fleece is arranged radial in a lamellar shape. A long service life is achieved through the densely packed lamellas. The tool is mainly used for surface machining. Application recommendations For best performance at a recommended cutting speed of 10-20 m/s. An ideal compromise is achieved between removal power, surface quality, thermal load of the workpiece and tool wear. HORSE VALUE PFERDERGONOMICS recommends POLINOX grinding pins to sustainably reduce vibration and noise development and improve working comfort.
This text is machine translated.
Hints
The maximum permissible circumferential speed is 32 m/s.
The stated maximum permissible speed must never be exceeded for safety reasons.
Description
POLINOX grinding pins are made of polyamide fleece, in which grinding grain is embedded. The sanding fleece is arranged radial in a lamellar shape. A long service life is achieved through the densely packed lamellas. The tool is mainly used for surface machining. Application recommendations For best performance at a recommended cutting speed of 10-20 m/s. An ideal compromise is achieved between removal power, surface quality, thermal load of the workpiece and tool wear. HORSE VALUE PFERDERGONOMICS recommends POLINOX grinding pins to sustainably reduce vibration and noise development and improve working comfort.
This text is machine translated.
Hints
The maximum permissible circumferential speed is 32 m/s.
The stated maximum permissible speed must never be exceeded for safety reasons.
What kind of Grinding Pencils are you looking for?