• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 44698512 Grinding bit Diameter 40 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PFERD POLINOX felt-tip PNZ Ø 40x20mm shaft-Ø 6 mm A80 for fine grinding and finish

  • Optimum contour adjustment through high flexibility
  • Cool sanding and low thermal load on the workpiece
  • No adding of the tool thanks to the open structure and high flexibility of the fleece material

Technical specifications

  • RPM, 15000 RPM max.
  • RPM, opt. 7500 RPM
  • Metric width 20 mm
  • Length, shaft 40 mm
Product type

Grinding bit

Shank Ø

6 mm

Grit size

80

Material

Fleece

(Ø)

40 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3047841 PFERD TOOLS 44698512 Grinding bit Diameter 40 mm 1 pc(s)

Information

Information 3047841 PFERD TOOLS 44698512 Grinding bit Diameter 40 mm 1 pc(s)

Description

POLINOX grinding pins are made of polyamide fleece, in which grinding grain is embedded. The sanding fleece is arranged radially in the shape of a leaf, with grinding tissue between the blades. The ribbed design results in a higher material removal rate and a coarser cut pattern.
Application recommendations
For best performance at a recommended cutting speed of 10-20 m/s. An ideal compromise is achieved between removal power, surface quality, thermal load of the workpiece and tool wear.
HORSE VALUE
PFERDERGONOMICS recommends POLINOX grinding pins to sustainably reduce vibration and noise development and improve working comfort.

This text is machine translated.

Hints

The maximum permissible circumferential speed is 32 m/s.
The stated maximum permissible speed must never be exceeded for safety reasons.

What kind of Grinding Pencils are you looking for?