• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 47802761 Grinding bit Diameter 60 mm 300 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PFERD POLINOX fleece/ground pin PNL Ø 60x50mm Shaft-Ø 6 mm A80 for fine ground and finish

  • Optimum contour adjustment through high flexibility
  • Cool sanding and low thermal load on the workpiece
  • No adding of the tool thanks to the open structure and high flexibility of the fleece material

Technical specifications

  • RPM, 10000 RPM max.
  • RPM, opt. 5000 RPM
  • Metric width 50 mm
  • Length, shaft 40 mm
Product type

Grinding bit

Shank Ø

6 mm

Grit size

80

Material

Fleece

(Ø)

60 mm

Content

300 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3047899 PFERD TOOLS 47802761 Grinding bit Diameter 60 mm 300 pc(s)

Information

Information 3047899 PFERD TOOLS 47802761 Grinding bit Diameter 60 mm 300 pc(s)

Description

POLINOX grinding pins are made of polyamide fleece, in which grinding grain is embedded. The sanding fleece is arranged radial in a lamellar shape. A long service life is achieved through the densely packed lamellas. The tool is mainly used for surface machining.
Application recommendations
For best performance at a recommended cutting speed of 10-20 m/s. An ideal compromise is achieved between removal power, surface quality, thermal load of the workpiece and tool wear.
HORSE VALUE
PFERDERGONOMICS recommends POLINOX grinding pins to sustainably reduce vibration and noise development and improve working comfort.

This text is machine translated.

Hints

The maximum permissible circumferential speed is 32 m/s.
The stated maximum permissible speed must never be exceeded for safety reasons.

What kind of Grinding Pencils are you looking for?