• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 44890020 Supporting disc

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Max. RPM 13300 RPMSuitable for machine types: Angle grinder 115, acceptance: M10
Product type

Disc mount

Thread size

M10

Content

1 pc(s)

UKCA

not relevant

Description

There are three different support plates available for the use of fiber grinders on commercial angle grinders.GT:Support plates for optimum contour adjustment due to high flexibility. Conforms to ISO 15636.H-GT: High-power support plate with high shelf life through abrasion-resistant, glass-fiber reinforced plastic. Particularly good due to cool sanding due to radial cooling fins and high ablation rate of the fiber grinder thanks to a stable, rigid design. HT-GT: Flexible and extremely temperature-resistant support plate with a long service life thanks to the very temperature-resistant material. Enables precise working thanks to high flexibility. Complies with ISO 15636.Drive types:- Angle grinder- Battery angle grinderMaterial:- Safety Instructions:- The maximum permissible peripheral speed is 80 m/s.

This text is machine translated.