• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 44890210 Supporting disc

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Max. RPM 12200 RPMSuitable for machine types: Angle grinder 125, recording 5/8'
Product type

Disc mount

Thread size

M14

Content

1 pc(s)

UKCA

not relevant

Description

Flexible and very temperature resistant backing plate for the use of fiber grinder on commercial angle grinders. Complies with ISO 15636.Advantages: High service life through very temperature resistant accurate point working due to high flexibilityDrive types:- Angle grinder- Battery angle grinderMaterial:- Safety Instructions:- The maximum permissible peripheral speed is 80 m/s.

This text is machine translated.