With this support plate COMBICON-Tools can be used on commercially available angle grinders. The different hardnesses are color-coded:CC-GT (medium) = blackCC-H-GT (hard) = blueDrive types:- Angle grinder- Battery angle grinderApplication refrence:- Preferably use CC-H-GT for machining stainless steel (INOX). This has a very high edge strength for implementing higher contact forces.Safety Instructions:- The maximum permissible peripheral speed is 80 m/s.- For support plates with ø 180 mm, make sure that the pressure force is not set too high to prevent the support plate from overstretching.Product advantages:- Significantly reduced thermal load due to geometry of the cooling slots.- High cost-effectiveness due to minimum tool change times.
This text is machine translated.
Description
With this support plate COMBICON-Tools can be used on commercially available angle grinders. The different hardnesses are color-coded:CC-GT (medium) = blackCC-H-GT (hard) = blueDrive types:- Angle grinder- Battery angle grinderApplication refrence:- Preferably use CC-H-GT for machining stainless steel (INOX). This has a very high edge strength for implementing higher contact forces.Safety Instructions:- The maximum permissible peripheral speed is 80 m/s.- For support plates with ø 180 mm, make sure that the pressure force is not set too high to prevent the support plate from overstretching.Product advantages:- Significantly reduced thermal load due to geometry of the cooling slots.- High cost-effectiveness due to minimum tool change times.