• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 44890162 Supporting disc

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: HardMax. RPM 12200 RPMSuitable for machine types: Angle grinder 125, recording 5/8'
Product type

Disc mount

Thread size

5/8"

Content

1 pc(s)

UKCA

not relevant

Description

With this support plate COMBICON-Tools can be used on commercially available angle grinders. The different hardnesses are color-coded:CC-GT (medium) = blackCC-H-GT (hard) = blueDrive types:- Battery angle grinder- Angle grinderApplication refrence:- Preferably use CC-H-GT for machining stainless steel (INOX). This has a very high edge strength for implementing higher contact forces.Safety Instructions:- The maximum permissible peripheral speed is 80 m/s.- For support plates with ø 180 mm, make sure that the pressure force is not set too high to prevent the support plate from overstretching.Product advantages:- Significantly reduced thermal load due to geometry of the cooling slots.- High cost-effectiveness due to minimum tool change times.

This text is machine translated.