• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 64110036 Sanding Discs Diameter 100 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Max. RPM 15300 RPM
Product type

Sanding disc mount

(Ø)

100 mm

Content

25 pc(s)

UKCA

not relevant

Description

For highly aggressive grinding with ultimate ablation rate on steel materials, hard and poorly heat-conducting materials with a simultaneously extremely long tool life.Ultimate, constant maximum performance thanks to the VICTOGRAIN grinding grain.Abrasive additives in the coating achieve significantly higher removal rate, prevent joining and produce a cooler finish.Application refrence:- Use powerful angle grinders.

This text is machine translated.