• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 64181115 Grinding disc Diameter 115 mm Grit size=60 10 pc(s)

1/6
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

125 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Max. RPM 13300 RPM
Product type

Grinding disc

(Ø)

115 mm

Bore Ø

22.23 mm

Grit size

60

Material suitability

Steel

Tinder

Content

10 pc(s)

Rotational speed (max.)

13300 U/min

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2442645 PFERD TOOLS 64181115 Grinding disc Diameter 115 mm Grit size=60 10 pc(s)

Description

The CC-GRIND-STRONG is the intermediate step between the classic roughing disk (the supporting plate also slips with it) and the modern alternative CC-GRIND-SOLID (ergonomic, fast grinding).Drive types:- Angle grinderUses:- Deburr- Surface grinding- Chamfer- Weld seam processing- Step-by-step fine grindingMaterial:- Steel- Tinder

This text is machine translated.

More interesting products

(*All information is plus legal VAT)