• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 64195126 Grinding disc Diameter 125 mm Grit size=36 10 pc(s)

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

42 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Max. RPM 12200 RPM
Product type

Grinding disc

(Ø)

125 mm

Bore Ø

22.23 mm

Grit size

36

Material suitability

Stainless steel

Steel

Wood

Content

10 pc(s)

Rotational speed (max.)

12200 U/min

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2442711 PFERD TOOLS 64195126 Grinding disc Diameter 125 mm Grit size=36 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2442711 PFERD TOOLS 64195126 Grinding disc Diameter 125 mm Grit size=36 10 pc(s)

Description

Grinding disc with precision-shaped, triangular high-power grinding grain VICTOGRAIN for steel and stainless steel (INOX) with highest grinding flexibility and excellent service life.Drive types:- Angle grinderUses:- Deburr- Surface grinding- Chamfer- Weld seam processing- Step-by-step fine grindingApplication refrence:- Use for optimum performance with flat angle of attack.- Use only with the surface, not suitable for circumferential grinding.- Trim the CC-GRIND ROBUST on sharp metal edges, files or inserts.- The trim may only be carried out with an angle of 45°.- Use the tool carefully and increase the pressure until a chip is created. Hold the pressure until the tool has been brought to the desired level.Material:- Stainless steel (INOX)- SteelProduct advantages:- The fastest work progress due to highly aggressive abrasive materials.- Glass-fiber reinforced plastic support plate guarantees an equally robust and safe use.- Much more ergonomic than a scrubbing disk: Noise, vibrations and dust are significantly reduced. Moreover, a much better surface is achieved.- Compared to fan discs, flat surfaces can be achieved due to the dimensional stability.- Unlike a fiber grinder, the CC-GRIND-ROUGH does not deform even under extreme climatic conditions and is much more robust in rough use.- Thanks to the adjusted geometry, the use of a special clamping flange set is not necessary.- The tool can be reset/trim without any problems.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)