• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS BA 10/330 T A 60 45098001 Sandpaper belt Grit size 60 (L x W) 330 mm x 10 mm 10 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 16.99 / piece)
€ 28.99
-41 %
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SHORT TAPE BA 10/330 T A 60

  • For the universal use of coarse to fine grinding.
  • This text is machine translated.

Technical specifications

  • Design: Corundum A
  • Weight: 0.3 kg
  • abrasives: A
  • machinable materials: Aluminum;cobalt base alloys;nickel base alloys (e.g. Inconell and Hasteloy);bronze;titanium;titanium alloys;copper;brass;zinc;stainless steel (INOX);gray/spheroidal (GG/GJL, GGG/GJS);tempering;thermoplastic;fiber-reinforced thermosetting (GFK, CFK);hardened, tempered steels over 1,200 N/mm² (over 38 HRC);steel materials with a hardness of over 54 HRC;mm²<
  • steel casting process iron cutting process;hardness of up to 38 HRC;steel casting;steel casting process of hardness of hardness of HRS-type
Product type

Sandpaper belt

Grit size

60

Length

330 mm

Width

10 mm

Content

10 pc(s)

Dim

(L x W) 330 mm x 10 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2348468 PFERD TOOLS BA 10/330 T A 60 45098001 Sandpaper belt Grit size 60 (L x W) 330 mm x 10 mm 10 pc(s)