• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS BA 100/282 A 120 CK 45001158 Sandpaper belt Grit size 120 (L x W) 282 mm x 100 mm 5 pc(s)

EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

34 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight: 0.16 kg
  • Machinable materials: Aluminum;cobalt base alloys;nickel base alloys (e.g. Inconell and Hasteloy);bronze;titanium;titanium alloys;copper;brass;zinc;stainless steel (INOX);gray/spheroidal (GG/GJL, GGG/GJS);tempering;fiber reinforced thermosetting plastics (GRP, CFK);thermoplastics;hardened, tempered steels over 1,200 N/mm² (over 38 HRC);steel materials with hardness over 54 HRC; HRC/mm²< 38 HRC
  • Machining tasks: Egalising;deburring;edge processing;sharpening;welding seam processing;step-by-step fine grinding
  • Drive types: Roller drives
Product type

Sandpaper belt

Grit size

120

Length

282 mm

Width

100 mm

Content

5 pc(s)

Dim

(L x W) 282 mm x 100 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2346107 PFERD TOOLS BA 100/282 A 120 CK 45001158 Sandpaper belt Grit size 120 (L x W) 282 mm x 100 mm 5 pc(s)

Description

Ideal for fine and fine grinding and for step-by-step preparation for polishing.The self-sharpening compact grain enables a very long service life and achieves a constant surface roughness over the entire service life.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)