• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS BA 10/330 T A 60 45002236 Sandpaper belt Grit size 60 (L x W) 330 mm x 10 mm 100 pc(s)

1/4
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

54 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design: Corundum A.
  • Weighs 0.3 kg.
  • Abrasive: A
  • Machinable materials: Aluminum;cobalt base alloys;nickel base alloys (e.g. Inconell and Hasteloy);bronze;titanium;titanium alloys;copper;brass;zinc;stainless steel (INOX);gray/spheroidal (GG/GJL, GGG/GJS);tempering;thermoplastic;fiber reinforced thermosetting (GFK, CFK);hardened, tempered steels over 1,200 N/mm² (over 38 HRC);steel materials with hardness over 54 HRC; HRC/mm²< 38 HRC
  • Machining tasks: Egalising;deburring;edge processing;sharpening;welding seam processing;step-by-step fine grinding
  • Drive types: Belt sander
Product type

Sandpaper belt

Grit size

60

Length

330 mm

Width

10 mm

Content

100 pc(s)

Dim

(L x W) 330 mm x 10 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2346120 PFERD TOOLS BA 10/330 T A 60 45002236 Sandpaper belt Grit size 60 (L x W) 330 mm x 10 mm 100 pc(s)

Description

For the universal use of coarse to fine grinding.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)